| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM148N | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 6000uV Offset-Max, BIPolar, PDIP4 | LM348LB vs LM148N |
| LM348N | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 6000uV Offset-Max, BIPolar, PDIP4 | LM348LB vs LM348N |
| TL064AMN | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 7500uV Offset-Max, BIPolar, PDIP4 | LM348LB vs TL064AMN |
| LM348MWA | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar | LM348LB vs LM348MWA |
| JM38510/11001BZ | Texas Instruments | Check for Price | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14 | LM348LB vs JM38510/11001BZ |
| LM348NB | AMD | Check for Price | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14 | LM348LB vs LM348NB |
| LM348MWA | Texas Instruments | Check for Price | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, UUC14, WAFER | LM348LB vs LM348MWA |
| LM348MDA | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar | LM348LB vs LM348MDA |
| LM348N | Raytheon Semiconductor | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14 | LM348LB vs LM348N |
| LM348NSRE4 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14 | LM348LB vs LM348NSRE4 |
Part Details for LM348LB by AMD
Results Overview of LM348LB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM348LB Information
LM348LB by AMD is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM348LB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM348LB Part Data Attributes
|
|
LM348LB
AMD
Buy Now
Datasheet
|
Compare Parts:
LM348LB
AMD
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 1000 | |
| Width | 8.89 Mm |
Alternate Parts for LM348LB
This table gives cross-reference parts and alternative options found for LM348LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM348LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.