Datasheets
packagee
KA393D by:
Samsung Semiconductor

Comparator, 2 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8

Part Details for KA393D by Samsung Semiconductor

Results Overview of KA393D by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

KA393D Information

KA393D by Samsung Semiconductor is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

US Tariff Estimator: KA393D by Samsung Semiconductor

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

KA393D
Samsung Semiconductor
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

KA393D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KA393D Part Data Attributes

KA393D Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KA393D Samsung Semiconductor Comparator, 2 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8
Part Life Cycle Code Transferred
Part Package Code SOIC
Package Description 0.225 Inch, Sop-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.60
Amplifier Type Comparator
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDSO-G8
Length 4.92 Mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type Open-Collector
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Qualification Status Not Qualified
Response Time-Nom 1400 Ns
Seated Height-Max 1.95 Mm
Supply Current-Max 2.5 Ma
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Commercial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 3.95 Mm

Alternate Parts for KA393D

This table gives cross-reference parts and alternative options found for KA393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
KA393DTF Fairchild Semiconductor Corporation Check for Price Comparator, 2 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8 KA393D vs KA393DTF
Part Number Manufacturer Composite Price Description Compare
LM2903MWA National Semiconductor Corporation Check for Price Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar KA393D vs LM2903MWA
LM3302N Samsung Semiconductor Check for Price Comparator, 4 Func, 40000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP14 KA393D vs LM3302N
LMC6762AIMX/NOPB National Semiconductor Corporation Check for Price Comparator, 2 Func, 5000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8 KA393D vs LMC6762AIMX/NOPB
M38510/11201B2A QP Semiconductor Check for Price Comparator, 4 Func, 7000uV Offset-Max, CQCC20 KA393D vs M38510/11201B2A
LMC6762AIM/NOPB National Semiconductor Corporation Check for Price Comparator, 2 Func, 5000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8 KA393D vs LMC6762AIM/NOPB
LM139AJRQMLV National Semiconductor Corporation Check for Price Comparator, 4 Func, 2000uV Offset-Max, 1000ns Response Time, BIPolar, CDIP14 KA393D vs LM139AJRQMLV
LMC6762BIM National Semiconductor Corporation Check for Price Comparator, 2 Func, 15000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8 KA393D vs LMC6762BIM
M38510/11202BGX National Semiconductor Corporation Check for Price Comparator, 2 Func, 7000uV Offset-Max, MBCY8 KA393D vs M38510/11202BGX
LM397MFX National Semiconductor Corporation Check for Price Comparator, 1 Func, 10000uV Offset-Max, 940000ns Response Time, PDSO5 KA393D vs LM397MFX
LM139F-MLS National Semiconductor Corporation Check for Price Comparator, 4 Func, 9000uV Offset-Max, 800ns Response Time, CDFP14 KA393D vs LM139F-MLS
equivalents icon

KA393D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA393D by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA393D by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KA393D would you like to use for your alert(s)?
  • Please alert me when KA393D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA393D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA393D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA393D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA393D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA393D by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: