| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM393WYDT | STMicroelectronics | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | KA393DTF vs LM393WYDT |
| 933463530602 | NXP Semiconductors | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | KA393DTF vs 933463530602 |
| TSM109DT | STMicroelectronics | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO8 | KA393DTF vs TSM109DT |
| LM393WDT | ROHM Semiconductor | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | KA393DTF vs LM393WDT |
| LMT393D | Motorola Semiconductor Products | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO8 | KA393DTF vs LMT393D |
| LMT393DR2 | Motorola Semiconductor Products | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO8 | KA393DTF vs LMT393DR2 |
| TSM109D | STMicroelectronics | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO8 | KA393DTF vs TSM109D |
| TSM109IDT | STMicroelectronics | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO8 | KA393DTF vs TSM109IDT |
| LM193YDT | STMicroelectronics | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | KA393DTF vs LM193YDT |
| LM393WD | ROHM Semiconductor | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | KA393DTF vs LM393WD |
Part Details for KA393DTF by onsemi
Results Overview of KA393DTF by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA393DTF Information
KA393DTF by onsemi is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for KA393DTF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85989368
|
Verical | Comparator Dual ±18V/36V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1888 Package Multiple: 1 Date Code: 1801 | Americas - 46000 |
|
$0.1484 / $0.1986 | Buy Now |
|
|
Rochester Electronics | Comparator, Dual RoHS: Compliant Status: Obsolete Min Qty: 1 | 46000 |
|
$0.1187 / $0.1915 | Buy Now |
|
|
Chip Stock | Comparator Dual ±18V/36V 8-Pin SOIC T/R | 40000 |
|
RFQ | |
|
|
Flip Electronics | Stock, Ship Today | 14436 |
|
$0.0800 | RFQ |
|
|
Sense Electronic Company Limited | SOP-8 | 3000 |
|
RFQ |
US Tariff Estimator: KA393DTF by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KA393DTF Part Data Attributes
|
|
KA393DTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA393DTF
onsemi
Comparator, 2 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC-8 | |
| Package Description | Soic-8 | |
| Manufacturer Package Code | 751EB | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1400 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for KA393DTF
This table gives cross-reference parts and alternative options found for KA393DTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA393DTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
KA393DTF Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the KA393DTF is 3.0V to 5.5V, although it can operate up to 6.0V with reduced performance.
-
To ensure stability, make sure to decouple the input and output pins with capacitors (e.g., 10uF and 100nF), and use a stable input voltage source. Additionally, keep the layout clean and avoid long traces.
-
The maximum output current capability of the KA393DTF is 1.5A, but it's recommended to limit the output current to 1A for reliable operation and to prevent overheating.
-
The KA393DTF is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
Use a voltage transient suppressor (TVS) or a zener diode in parallel with the input pin to protect the KA393DTF from input voltage transients and spikes. This will help prevent damage to the device.