Part Details for KA555 by Fairchild Semiconductor Corporation
Overview of KA555 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA555
KA555 CAD Models
KA555 Part Data Attributes
|
KA555
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA555
Fairchild Semiconductor Corporation
1 Func, BIPolar, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KA555
This table gives cross-reference parts and alternative options found for KA555. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA555, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA555 | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | KA555 vs KA555 |
LM555CJ | PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | KA555 vs LM555CJ |
CA0555E | PULSE; RECTANGULAR, TIMER, PDIP8 | Intersil Corporation | KA555 vs CA0555E |
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | KA555 vs TLC551CP |
KA555I | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | KA555 vs KA555I |
SA555 | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | KA555 vs SA555 |
LMC555ENG | PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | KA555 vs LMC555ENG |
TS3V555IN | PULSE; RECTANGULAR, 2MHz, TIMER, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | KA555 vs TS3V555IN |
NE555CN | 1 Func, BIPolar, PDIP8, DIP-8 | Samsung Semiconductor | KA555 vs NE555CN |
LM555CN | Single Timer, 3000-TUBE | onsemi | KA555 vs LM555CN |