Part Details for KA741D by Fairchild Semiconductor Corporation
Overview of KA741D by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for KA741D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | KA741 - Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 102 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for KA741D
KA741D CAD Models
KA741D Part Data Attributes
|
KA741D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA741D
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 15000 | |
Width | 3.95 mm |
Alternate Parts for KA741D
This table gives cross-reference parts and alternative options found for KA741D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA741D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA741D | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Rochester Electronics LLC | KA741D vs KA741D |
UA741CD | Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | KA741D vs UA741CD |
MC1741CD | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8 | onsemi | KA741D vs MC1741CD |
UA741CDG4 | General-Purpose Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | KA741D vs UA741CDG4 |
UA741CDR | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | KA741D vs UA741CDR |
LM741CD | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Samsung Semiconductor | KA741D vs LM741CD |
UA741CDR | Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | KA741D vs UA741CDR |
LM741M | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA741D vs LM741M |
LM741CM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | KA741D vs LM741CM |
LM741CMX | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | KA741D vs LM741CMX |