-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Terminal 1A Positive Voltage Regulator, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1393
|
Newark | Ic, Reg, Ldo, 5V, 1A, To220-3 |Onsemi KA7805AETU Min Qty: 690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.7030 | Buy Now |
DISTI #
2156-KA7805AETU-488-ND
|
DigiKey | FIXED POSITIVE STANDARD REGULATO Min Qty: 567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
123901 In Stock |
|
$0.5300 | Buy Now |
DISTI #
KA7805AETU
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: KA7805AETU) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 400 |
|
RFQ | |
|
Rochester Electronics | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3 RoHS: Not Compliant Status: Active Min Qty: 1 | 123901 |
|
$0.4544 / $0.5346 | Buy Now |
DISTI #
KA7805AETU
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: KA7805AETU) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 400 |
|
RFQ | |
DISTI #
4196711
|
element14 Asia-Pacific | IC, REG, LDO, 5V, 1A, TO220-3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4912 / $0.7620 | Buy Now |
DISTI #
4196711
|
Farnell | IC, REG, LDO, 5V, 1A, TO220-3 RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 124611 |
|
$0.4839 | Buy Now |
|
Flip Electronics | Stock | 400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA7805AETU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA7805AETU
onsemi
3-Terminal 1A Positive Voltage Regulator, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for KA7805AETU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7805AETU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7805AECTBU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7805AETU vs MC7805AECTBU |
MC7805ACTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | KA7805AETU vs MC7805ACTG |
BA17805CP | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220CP, 3 PIN | ROHM Semiconductor | KA7805AETU vs BA17805CP |
IP140G-05 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | KA7805AETU vs IP140G-05 |
L7805CV | Positive voltage regulator ICs | STMicroelectronics | KA7805AETU vs L7805CV |
IP7805AG-883BR1 | Fixed Positive Standard Regulator, 5VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | KA7805AETU vs IP7805AG-883BR1 |
UPC7805AHF | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics America Inc | KA7805AETU vs UPC7805AHF |
MC7805CT | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7805AETU vs MC7805CT |
KA7805 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7805AETU vs KA7805 |
NJM7805FA | Fixed Positive Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Nisshinbo Micro Devices | KA7805AETU vs NJM7805FA |