Part Details for KA7806ERTM by Rochester Electronics LLC
Overview of KA7806ERTM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for KA7806ERTM
KA7806ERTM CAD Models
KA7806ERTM Part Data Attributes
|
KA7806ERTM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KA7806ERTM
Rochester Electronics LLC
Fixed Positive Standard Regulator, 6VPSSO2, LEAD FREE, DPAK-3/2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for KA7806ERTM
This table gives cross-reference parts and alternative options found for KA7806ERTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7806ERTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG140-06R | Regulator, 1 Output, BIPolar, | Microsemi Corporation | KA7806ERTM vs SG140-06R |
MC7806CD2T | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, HEAT SINK, PLASTIC, D2PAK-3/2 | Rochester Electronics LLC | KA7806ERTM vs MC7806CD2T |
TA78M06F(TE16R) | IC VREG 6 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | KA7806ERTM vs TA78M06F(TE16R) |
UA78M06CDB | Fixed Positive Standard Regulator, 6VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | KA7806ERTM vs UA78M06CDB |
MC78M06ACDT | Fixed Positive Standard Regulator, 6VPSSO2, PLASTIC, DPAK-3 | Micro Commercial Components | KA7806ERTM vs MC78M06ACDT |
UA78M06DB | 6V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | KA7806ERTM vs UA78M06DB |
SA78MHV06CU | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Philips Semiconductors | KA7806ERTM vs SA78MHV06CU |
UA78M06DB | IC VREG 6 V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | KA7806ERTM vs UA78M06DB |
R1154H62B-T2-F | Fixed Positive Standard Regulator, 6.2VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | KA7806ERTM vs R1154H62B-T2-F |
R1154H063B-T2-F | Fixed Positive Standard Regulator, 6.3VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | KA7806ERTM vs R1154H063B-T2-F |