Power Circuits
KA7812
Description: 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN

Overview of KA7812 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KA7812 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA7812 by Rochester Electronics LLC

KA7812
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SFM
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
12.6 V
Output Voltage1-Min
11.4 V
Output Voltage1-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. KA7812
    Rochester Electronics LLC
    12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
    VS

Related Parts for KA7812

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA7812 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA7812 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of KA7812 would you like to use for your alert(s)?
  • Please alert me when KA7812 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA7812 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA7812 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA7812 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA7812.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA7812 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: