Part Details for KA7812AT by Fairchild Semiconductor Corporation
Overview of KA7812AT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA7812AT
KA7812AT CAD Models
KA7812AT Part Data Attributes
|
KA7812AT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7812AT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for KA7812AT
This table gives cross-reference parts and alternative options found for KA7812AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7812AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140AG-12-883B | 12V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7812AT vs IP140AG-12-883B |
MC7812CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | KA7812AT vs MC7812CTG |
LM340AT-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | KA7812AT vs LM340AT-12 |
IP7812IGR1 | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | KA7812AT vs IP7812IGR1 |
L7812ABP | 12V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | KA7812AT vs L7812ABP |
KA7812IT | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7812AT vs KA7812IT |
NCV7812BT | 12V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | KA7812AT vs NCV7812BT |
SG7812IG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 | Microchip Technology Inc | KA7812AT vs SG7812IG |
UC7812AIG/883BC | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3, TO-257 | Unitrode Corporation | KA7812AT vs UC7812AIG/883BC |
IP7812IGR1 | 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7812AT vs IP7812IGR1 |