There are no models available for this part yet.
Overview of KA7812CT by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KA7812CT by Fairchild Semiconductor Corporation
Part Data Attributes for KA7812CT by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SFM
|
Package Description
|
TO-220, SIP3,.1TB
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
14.5 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.24%
|
Load Regulation-Max
|
0.24%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
12.6 V
|
Output Voltage1-Min
|
11.4 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for KA7812CT
This table gives cross-reference parts and alternative options found for KA7812CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7812CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140AG-12-883B | 12V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7812CT vs IP140AG-12-883B |
MC7812CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | KA7812CT vs MC7812CTG |
LM340AT-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | KA7812CT vs LM340AT-12 |
IP7812IGR1 | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | KA7812CT vs IP7812IGR1 |
L7812ABP | 12V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | KA7812CT vs L7812ABP |
KA7812IT | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7812CT vs KA7812IT |
NCV7812BT | 12V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | KA7812CT vs NCV7812BT |
SG7812IG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 | Microchip Technology Inc | KA7812CT vs SG7812IG |
UC7812AIG/883BC | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3, TO-257 | Unitrode Corporation | KA7812CT vs UC7812AIG/883BC |
IP7812IGR1 | 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7812CT vs IP7812IGR1 |