-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Terminal 1A Positive Voltage Regulator, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KA7812ETU
|
Avnet Americas | Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: KA7812ETU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 50 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3 RoHS: Not Compliant Status: Active Min Qty: 1 | 50 |
|
$0.2610 / $0.3071 | Buy Now |
|
Flip Electronics | Stock | 780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA7812ETU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA7812ETU
onsemi
3-Terminal 1A Positive Voltage Regulator, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for KA7812ETU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7812ETU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7805CD2TR4 | 5V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | KA7812ETU vs MC7805CD2TR4 |
MC78M08CDTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | KA7812ETU vs MC78M08CDTG |
MC78M15BT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | KA7812ETU vs MC78M15BT |
MC78M09CTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 9.0 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | KA7812ETU vs MC78M09CTG |
L7812ABV | Positive voltage regulator ICs | STMicroelectronics | KA7812ETU vs L7812ABV |
L7815CP | Positive voltage regulator ICs | STMicroelectronics | KA7812ETU vs L7815CP |
MC78M15ABTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | KA7812ETU vs MC78M15ABTG |
UPC7812AHF-AZ | 3 Terminal Regulators, , / | Renesas Electronics Corporation | KA7812ETU vs UPC7812AHF-AZ |
MC7808ABT | 8V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | KA7812ETU vs MC7808ABT |
L7815CV | Positive voltage regulator ICs | STMicroelectronics | KA7812ETU vs L7815CV |