Part Details for KA78L08AZTA by onsemi
Overview of KA78L08AZTA by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA78L08AZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KA78L08AZTA
|
Avnet Americas | LDO Regulator Pos 8V 0.1A 3-Pin TO-92R Ammo - Ammo Pack (Alt: KA78L08AZTA) RoHS: Compliant Min Qty: 8197 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Ammo Pack | 24000 Partner Stock |
|
$0.0756 / $0.0903 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
KA78L08AZTA
|
Avnet Americas | LDO Regulator Pos 8V 0.1A 3-Pin TO-92R Ammo - Ammo Pack (Alt: KA78L08AZTA) RoHS: Compliant Min Qty: 8197 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Ammo Pack | 24000 Partner Stock |
|
$0.0756 / $0.0903 | Buy Now |
|
Flip Electronics | Stock, ship today | 24000 |
|
$0.0610 | RFQ |
Part Details for KA78L08AZTA
KA78L08AZTA CAD Models
KA78L08AZTA Part Data Attributes:
|
KA78L08AZTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA78L08AZTA
onsemi
3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA78L08AZTA
This table gives cross-reference parts and alternative options found for KA78L08AZTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L08AZTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L08ACPRM | 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | KA78L08AZTA vs MC78L08ACPRM |
KA78L08AZTF | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KA78L08AZTA vs KA78L08AZTF |
MC78L08ACPREG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | KA78L08AZTA vs MC78L08ACPREG |
KA78L08AZ | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KA78L08AZTA vs KA78L08AZ |
MC78L08ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | KA78L08AZTA vs MC78L08ACPG |
L78L08CZ | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | KA78L08AZTA vs L78L08CZ |
KA78L08AZBU | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KA78L08AZTA vs KA78L08AZBU |
UA78L08ACLP | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | KA78L08AZTA vs UA78L08ACLP |
HA178L08 | 3 Terminal Regulators, TO-92 Mod, / | Renesas Electronics Corporation | KA78L08AZTA vs HA178L08 |
MC78L08ABPRA | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | KA78L08AZTA vs MC78L08ABPRA |