Power Circuits
KA78L09AZ
Description: Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN

Overview of KA78L09AZ by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KA78L09AZ by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA78L09AZ by Samsung Semiconductor

KA78L09AZ
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TO-92
Package Description
, SIP3,.1,50
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
24 V
Input Voltage-Min
11.5 V
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e0
Line Regulation-Max
0.2%
Load Regulation-Max
0.09%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
9.45 V
Output Voltage1-Min
8.55 V
Output Voltage1-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. KA78L09AZ
    Samsung Semiconductor
    Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for KA78L09AZ

This table gives cross-reference parts and alternative options found for KA78L09AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L09AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L78L09CZ-TR 9V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics KA78L09AZ vs L78L09CZ-TR
L78L09ABZ-TR 9V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics KA78L09AZ vs L78L09ABZ-TR
Part Number Description Manufacturer Compare
MC78L08ACDR2 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC KA78L09AZ vs MC78L08ACDR2
MC78L08ABDR2 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC KA78L09AZ vs MC78L08ABDR2
L78L06ACZ-TR 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics KA78L09AZ vs L78L06ACZ-TR
ZSR600C Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN Zetex / Diodes Inc KA78L09AZ vs ZSR600C
L78L09ABZ-TR 9V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics KA78L09AZ vs L78L09ABZ-TR
L78L06CZ-TR 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics KA78L09AZ vs L78L06CZ-TR
LM78L62ACZ/NOPB IC VREG 6.2 V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation KA78L09AZ vs LM78L62ACZ/NOPB
ZSR600CSTZ Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc KA78L09AZ vs ZSR600CSTZ
ZSR900CSTOB Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc KA78L09AZ vs ZSR900CSTOB
MC78L08ABD 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC KA78L09AZ vs MC78L08ABD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA78L09AZ by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA78L09AZ by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KA78L09AZ would you like to use for your alert(s)?
  • Please alert me when KA78L09AZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA78L09AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA78L09AZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA78L09AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA78L09AZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA78L09AZ by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: