Power Circuits
KA78L24AZ
Description: Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN

Overview of KA78L24AZ by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for KA78L24AZ by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA78L24AZ by Samsung Semiconductor

KA78L24AZ
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TO-92
Package Description
TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
38 V
Input Voltage-Min
27 V
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e0
Line Regulation-Max
0.3%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
25.2 V
Output Voltage1-Min
22.8 V
Output Voltage1-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. KA78L24AZ
    Samsung Semiconductor
    Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for KA78L24AZ

This table gives cross-reference parts and alternative options found for KA78L24AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L24AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC78L24ACPRA 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC KA78L24AZ vs MC78L24ACPRA
LM78L24ACZ Fixed Positive Standard Regulator, 24VPBCY3, TO-92 Microsemi Corporation KA78L24AZ vs LM78L24ACZ
L78L24CZ-TR 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics KA78L24AZ vs L78L24CZ-TR
MC78L24ACP 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 Motorola Mobility LLC KA78L24AZ vs MC78L24ACP
L78L24ACZ-TR 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics KA78L24AZ vs L78L24ACZ-TR
Part Number Description Manufacturer Compare
MC78L24ACPX Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation KA78L24AZ vs MC78L24ACPX
MC78L24ABPRE FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN onsemi KA78L24AZ vs MC78L24ABPRE
MC78L24ACP 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 Motorola Mobility LLC KA78L24AZ vs MC78L24ACP
MC78L24ABPRA FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN onsemi KA78L24AZ vs MC78L24ABPRA
LM78L24ACZ Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation KA78L24AZ vs LM78L24ACZ
LM78L24ACZ Fixed Positive Standard Regulator, 24VPBCY3, TO-92 Microsemi Corporation KA78L24AZ vs LM78L24ACZ
L78L24ABZ 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics KA78L24AZ vs L78L24ABZ
L78L24ACZ-TR 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics KA78L24AZ vs L78L24ACZ-TR
MC78L24ABPRM FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN onsemi KA78L24AZ vs MC78L24ABPRM
L78L24ABZ-AP 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics KA78L24AZ vs L78L24ABZ-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA78L24AZ by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA78L24AZ by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KA78L24AZ would you like to use for your alert(s)?
  • Please alert me when KA78L24AZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA78L24AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA78L24AZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA78L24AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA78L24AZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA78L24AZ by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: