Power Circuits
KA78L24AZTA
Fairchild Semiconductor Corporation
Description: Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN

Overview of KA78L24AZTA by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for KA78L24AZTA by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
ComSIT USA 3-TERMINAL 0.1 AMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 24VBIPolar, PBCY3 RoHS: Compliant Stock EU - 4000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for KA78L24AZTA by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA78L24AZTA by Fairchild Semiconductor Corporation

KA78L24AZTA
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
38 V
Input Voltage-Min
27 V
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e3
Line Regulation-Max
0.3%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
25.2 V
Output Voltage1-Min
22.8 V
Output Voltage1-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Packing Method
AMMO PACK
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. KA78L24AZTA
    Fairchild Semiconductor Corporation
    Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for KA78L24AZTA

This table gives cross-reference parts and alternative options found for KA78L24AZTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L24AZTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KA78L24AZBU Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation KA78L24AZTA vs KA78L24AZBU
Part Number Description Manufacturer Compare
MC78L24ACPRP 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC KA78L24AZTA vs MC78L24ACPRP
MC78L24ABPRM FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN onsemi KA78L24AZTA vs MC78L24ABPRM
MC78L24ACPRA 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC KA78L24AZTA vs MC78L24ACPRA
MC78L24ACPX Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation KA78L24AZTA vs MC78L24ACPX
L78L24ABZ 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics KA78L24AZTA vs L78L24ABZ
LM78L24ACZ Fixed Positive Standard Regulator, 24VPBCY3, TO-92 Microsemi Corporation KA78L24AZTA vs LM78L24ACZ
MC78L24ABPRA FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN onsemi KA78L24AZTA vs MC78L24ABPRA
KA78L24AZBU Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation KA78L24AZTA vs KA78L24AZBU
MC78L24ABP 24V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi KA78L24AZTA vs MC78L24ABP
L78L24CZ-TR 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics KA78L24AZTA vs L78L24CZ-TR

Related Parts for KA78L24AZTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA78L24AZTA by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA78L24AZTA by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of KA78L24AZTA would you like to use for your alert(s)?
  • Please alert me when KA78L24AZTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA78L24AZTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA78L24AZTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA78L24AZTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA78L24AZTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA78L24AZTA by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: