Part Details for KA78M08RTM_NL by Fairchild Semiconductor Corporation
Overview of KA78M08RTM_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA78M08RTM_NL
KA78M08RTM_NL CAD Models
KA78M08RTM_NL Part Data Attributes
|
KA78M08RTM_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA78M08RTM_NL
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 8VPSSO3, LEAD FREE, TO-252, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | LEAD FREE, TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for KA78M08RTM_NL
This table gives cross-reference parts and alternative options found for KA78M08RTM_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78M08RTM_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M08CDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | KA78M08RTM_NL vs MC78M08CDTRKG |
LM78L08CY | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Promax-Johnton Electronic Corporation | KA78M08RTM_NL vs LM78L08CY |
78L08M-T92-R | Fixed Positive Standard Regulator, 8VBIPolar, TO-92, 3 PIN | Unisonic Technologies Co Ltd | KA78M08RTM_NL vs 78L08M-T92-R |
SA7808CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | KA78M08RTM_NL vs SA7808CU |
TS78L08CXRF | Fixed Positive Standard Regulator, 8VPDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Taiwan Semiconductor | KA78M08RTM_NL vs TS78L08CXRF |
R1154H85B-T1-F | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | KA78M08RTM_NL vs R1154H85B-T1-F |
LM78L08 | Fixed Positive LDO Regulator, 8V, TO-92, 3 PIN | HTC Korea | KA78M08RTM_NL vs LM78L08 |
KA7808RTM | Fixed Positive Standard Regulator, 8VPSSO2, TO-252, DPAK-3/2 | Rochester Electronics LLC | KA78M08RTM_NL vs KA7808RTM |
78L08ML-AA3-R | Fixed Positive Standard Regulator, 8VBIPolar, PDSO3, LEAD FREE, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | KA78M08RTM_NL vs 78L08ML-AA3-R |
KA7808A | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Rochester Electronics LLC | KA78M08RTM_NL vs KA7808A |