Part Details for KA79M05TU by Fairchild Semiconductor Corporation
Overview of KA79M05TU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA79M05TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA79M05TU-600039-ND
|
DigiKey | FIXED NEGATIVE STANDARD REGULATO Min Qty: 784 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
63000 In Stock |
|
$0.3800 | Buy Now |
|
Rochester Electronics | Fixed Negative Standard Regulator, 5V RoHS: Compliant Status: Active Min Qty: 1 | 63000 |
|
$0.3288 / $0.3868 | Buy Now |
Part Details for KA79M05TU
KA79M05TU CAD Models
KA79M05TU Part Data Attributes:
|
KA79M05TU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA79M05TU
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, NON-JEDEC, VARIATION AB [DUAL GUAGE] | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA79M05TU
This table gives cross-reference parts and alternative options found for KA79M05TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA79M05TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79M05BCT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, PLASTIC, TO-220AB, 3 PIN | Motorola Semiconductor Products | KA79M05TU vs MC79M05BCT |
MC79M05CT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA79M05TU vs MC79M05CT |
AN79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | KA79M05TU vs AN79M05 |
UA79M05CKCE3 | 3 Pin 500mA Fixed (-5V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | KA79M05TU vs UA79M05CKCE3 |
LM79M05CP | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3 | National Semiconductor Corporation | KA79M05TU vs LM79M05CP |
UA79M05CKCS | 500-mA, negative linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | KA79M05TU vs UA79M05CKCS |
KA79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA79M05TU vs KA79M05 |
KA79M05TU | 3-Terminal 0.5 A Negative Voltage Regulator, 1000-TUBE | onsemi | KA79M05TU vs KA79M05TU |
LM79M05CP | IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, Fixed Negative Single Output Standard Regulator | Texas Instruments | KA79M05TU vs LM79M05CP |
KA79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, | Samsung Semiconductor | KA79M05TU vs KA79M05 |