Part Details for KAF15AR71C104KM by Kyocera AVX Components
Overview of KAF15AR71C104KM by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR71C104KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF15AR71C104KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71C104KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0921 | Buy Now |
DISTI #
KAF15AR71C104KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71C104KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KAF15AR71C104KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1pF X7R 0603 10 % AEC-Q200 FLEXITERM RoHS: Compliant | 0 |
|
$0.0160 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0962 | Buy Now |
DISTI #
KAF15AR71C104KM
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, X7R, ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0103 | RFQ |
DISTI #
KAF15AR71C104KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71C104KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAF15AR71C104KM
KAF15AR71C104KM CAD Models
KAF15AR71C104KM Part Data Attributes
|
KAF15AR71C104KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR71C104KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR71C104KM
This table gives cross-reference parts and alternative options found for KAF15AR71C104KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR71C104KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-A0603X7R104K16CQYF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | NIC Components Corp | KAF15AR71C104KM vs NMC-A0603X7R104K16CQYF |
BC03YC104KZT3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71C104KM vs BC03YC104KZT3AA1 |
LD03YC104KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71C104KM vs LD03YC104KAX2A |
VJ0603Y104KLJAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Vishay Intertechnologies | KAF15AR71C104KM vs VJ0603Y104KLJAJ2MP |
CE0603-104-K016RT | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | RCD Components Inc | KAF15AR71C104KM vs CE0603-104-K016RT |
BC03YC104KZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71C104KM vs BC03YC104KZB6AA0 |
0603BB104K160YT | Ceramic Capacitor, Ceramic, | Knowles Capacitors | KAF15AR71C104KM vs 0603BB104K160YT |
NMC-A0603X7R104K16C3QYF | Ceramic Capacitor, Ceramic, | NIC Components Corp | KAF15AR71C104KM vs NMC-A0603X7R104K16C3QYF |
SR0603X7R104KGNT92(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Presidio Components Inc | KAF15AR71C104KM vs SR0603X7R104KGNT92(L)#M123B |
LD03YC104KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71C104KM vs LD03YC104KAB4A |