Part Details for KAF15AR71E102KT by Kyocera AVX Components
Overview of KAF15AR71E102KT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR71E102KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF15AR71E102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71E102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAF15AR71E102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71E102KT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
581-KAF15AR71E102KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0603 10% AEC-Q200 FLEXITE RoHS: Compliant | 0 |
|
$0.0350 / $0.0440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0342 | Buy Now |
DISTI #
KAF15AR71E102KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71E102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAF15AR71E102KT
KAF15AR71E102KT CAD Models
KAF15AR71E102KT Part Data Attributes
|
KAF15AR71E102KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR71E102KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR71E102KT
This table gives cross-reference parts and alternative options found for KAF15AR71E102KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR71E102KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0603-102-K025RB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | RCD Components Inc | KAF15AR71E102KT vs CE0603-102-K025RB |
0603B102K250YHT-HS | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | KAF15AR71E102KT vs 0603B102K250YHT-HS |
C0603X7R250-102KPB6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | VENKEL LTD | KAF15AR71E102KT vs C0603X7R250-102KPB6R |
ATC0603X7R102KL1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 15% TC, 0.001uF, 0603 | American Technical Ceramics Corp | KAF15AR71E102KT vs ATC0603X7R102KL1AT |
0603C102K250PRW | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | KAF15AR71E102KT vs 0603C102K250PRW |
BC033C102KZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71E102KT vs BC033C102KZJ1AA2 |
C0603X7R250-102KN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | KAF15AR71E102KT vs C0603X7R250-102KN6D |
0603B102K250VT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | KAF15AR71E102KT vs 0603B102K250VT |
BC033C102KZJ3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71E102KT vs BC033C102KZJ3AA2 |
0603Y102KXFB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | SRT Micro Ceramique | KAF15AR71E102KT vs 0603Y102KXFB |