Part Details for KAF15AR71H222KM by Kyocera AVX Components
Overview of KAF15AR71H222KM by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR71H222KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF15AR71H222KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H222KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
KAF15AR71H222KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H222KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KAF15AR71H222KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 10% AEC-Q200 FLEXITE RoHS: Compliant | 0 |
|
$0.0150 / $0.1200 | Order Now |
|
Future Electronics | LCC - SMD/SMT 50V 2200pF X7R 0603 10% AEC-Q200 FLEXITERM RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0145 / $0.0162 | Buy Now |
DISTI #
KAF15AR71H222KM
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0119 | RFQ |
DISTI #
KAF15AR71H222KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H222KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAF15AR71H222KM
KAF15AR71H222KM CAD Models
KAF15AR71H222KM Part Data Attributes
|
KAF15AR71H222KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR71H222KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR71H222KM
This table gives cross-reference parts and alternative options found for KAF15AR71H222KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR71H222KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS035C222K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H222KM vs FS035C222K4Z2A |
MQ035C222KG73A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H222KM vs MQ035C222KG73A |
CE0603A-222-K050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | RCD Components Inc | KAF15AR71H222KM vs CE0603A-222-K050RB |
X7R0603HTTE222K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | KAF15AR71H222KM vs X7R0603HTTE222K |
0603RB222K500CW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Knowles Capacitors | KAF15AR71H222KM vs 0603RB222K500CW |
BC035C222KZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H222KM vs BC035C222KZJ6AA2 |
0603B222K500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Knowles Capacitors | KAF15AR71H222KM vs 0603B222K500P |
0603B222K500YH-HB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Knowles Capacitors | KAF15AR71H222KM vs 0603B222K500YH-HB |
BC035C222KZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H222KM vs BC035C222KZT3AA0 |
06035C222KAT2A | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KAF15AR71H222KM vs 06035C222KAT2A |