Part Details for KAI-04050-AAA-JP-AE by Truesense Imaging Inc
Overview of KAI-04050-AAA-JP-AE by Truesense Imaging Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010405022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. | |
G832MC130405022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash White. | |
G832MG110405022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug Surfacemount, G/F Black |
Part Details for KAI-04050-AAA-JP-AE
KAI-04050-AAA-JP-AE CAD Models
KAI-04050-AAA-JP-AE Part Data Attributes
|
KAI-04050-AAA-JP-AE
Truesense Imaging Inc
Buy Now
Datasheet
|
Compare Parts:
KAI-04050-AAA-JP-AE
Truesense Imaging Inc
CCD Sensor, 2336 Horiz pixels, 1752 Vert pixels, Rectangular, Through Hole Mount, PGA-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRUESENSE IMAGING INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT HAS OUTPUT SENSITIVITY OF 34 MICRO VOLT PER ELECTRON | |
Array Type | INTERLINE | |
Dynamic Range | 64 dB | |
Horizontal Pixel | 2336 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Optical Format | 1 inch | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.5X5.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1752 |