Part Details for KAK24FLW by Microsemi Corporation
Overview of KAK24FLW by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KAK24FLW
KAK24FLW CAD Models
KAK24FLW Part Data Attributes
|
KAK24FLW
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
KAK24FLW
Microsemi Corporation
Rectifier Diode, 3 Phase, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e0 | |
Number of Phases | 3 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Terminal Finish | TIN LEAD |