-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAL50JB8R00-ND
|
DigiKey | RES CHAS MNT 8 OHM 5% 50W Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1008 | Buy Now |
DISTI #
KAL50JB8R00
|
Avnet Americas | Res Wirewound 8Ohm 5% 50W 50ppm/°C Aluminum Housed Screw Terminal Bulk - Bulk (Alt: KAL50JB8R00) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6640 / $1.8200 | Buy Now |
DISTI #
708-KAL50JB8R00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RES, WW, ALUM, 50W, 8 ohm, 5% RoHS: Compliant | 0 |
|
$1.8100 / $1.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $8.6700 | Buy Now |
DISTI #
KAL50JB8R00
|
Avnet Americas | Res Wirewound 8Ohm 5% 50W 50ppm/°C Aluminum Housed Screw Terminal Bulk - Bulk (Alt: KAL50JB8R00) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6640 / $1.8200 | Buy Now |
|
NAC | 50W, 5%, Bulk, 8 Ohms - Aluminum Housed Wirewound Resistor - Axial Lead RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$3.2500 / $4.3330 | Buy Now |
|
South Electronics | KAL50JB8R00 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAL50JB8R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KAL50JB8R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 5% |