Part Details for KAM15AR71A104KT by Kyocera AVX Components
Overview of KAM15AR71A104KT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15AR71A104KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM15AR71A104KTCT-ND
|
DigiKey | CAP CER 0.1UF 10V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1265 In Stock |
|
$0.0536 / $0.3000 | Buy Now |
DISTI #
581-KAM15AR71A104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .1pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0520 / $0.2800 | Order Now |
Part Details for KAM15AR71A104KT
KAM15AR71A104KT CAD Models
KAM15AR71A104KT Part Data Attributes:
|
KAM15AR71A104KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM15AR71A104KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAM15AR71A104KT
This table gives cross-reference parts and alternative options found for KAM15AR71A104KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM15AR71A104KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0603X7R104K10VNT92A | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | KAM15AR71A104KT vs HR0603X7R104K10VNT92A |
0603X7R104K10VNG2A | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | KAM15AR71A104KT vs 0603X7R104K10VNG2A |
HR0603X7R104K10VNGBA | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | KAM15AR71A104KT vs HR0603X7R104K10VNGBA |
0603X7R104K10VNT96A | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | KAM15AR71A104KT vs 0603X7R104K10VNT96A |
0603X7R104K10VNT9DA | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | KAM15AR71A104KT vs 0603X7R104K10VNT9DA |
0603X7R104K10VNGBA | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | KAM15AR71A104KT vs 0603X7R104K10VNGBA |
SR0603X7R104KEP5#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Presidio Components Inc | KAM15AR71A104KT vs SR0603X7R104KEP5#M123 |
KGM15AR71A104KM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71A104KT vs KGM15AR71A104KM |
0603X7R104K10VNT9AA | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | KAM15AR71A104KT vs 0603X7R104K10VNT9AA |
HR0603X7R104K10VP4A | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | KAM15AR71A104KT vs HR0603X7R104K10VP4A |