Part Details for KAM21BR71H823JT by Kyocera AVX Components
Overview of KAM21BR71H823JT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM21BR71H823JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM21BR71H823JTTR-ND
|
DigiKey | CAP CER 0.082UF 50V X7R 0805 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0649 | Buy Now |
DISTI #
KAM21BR71H823JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 50 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR71H823JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 | Buy Now |
DISTI #
581-KAM21BR71H823JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .082uF X7R 0805 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0480 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0462 | Buy Now |
DISTI #
KAM21BR71H823JT
|
TME | Capacitor: ceramic, MLCC, 82nF, 50V, X7R, ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0325 | RFQ |
DISTI #
KAM21BR71H823JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.082 uF, 50 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR71H823JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM21BR71H823JT
KAM21BR71H823JT CAD Models
KAM21BR71H823JT Part Data Attributes
|
KAM21BR71H823JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM21BR71H823JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KAM21BR71H823JT
This table gives cross-reference parts and alternative options found for KAM21BR71H823JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM21BR71H823JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055C823J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAM21BR71H823JT vs 08055C823J4Z4A |
BC055C823JZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR71H823JT vs BC055C823JZJ9SA1 |
C0805T823J5RCC7025 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | KEMET Corporation | KAM21BR71H823JT vs C0805T823J5RCC7025 |
BC055C823JZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR71H823JT vs BC055C823JZJ9AA2 |
GMT21X7R823J50NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | KAM21BR71H823JT vs GMT21X7R823J50NT-15 |
C0805T823J5RCL7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | KEMET Corporation | KAM21BR71H823JT vs C0805T823J5RCL7215 |
C0805X823J5RAC7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | KEMET Corporation | KAM21BR71H823JT vs C0805X823J5RAC7040 |
BC055C823JZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR71H823JT vs BC055C823JZB1AA0 |
C0805T823J5RCL7025 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | KEMET Corporation | KAM21BR71H823JT vs C0805T823J5RCL7025 |
08055C823J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAM21BR71H823JT vs 08055C823J4Z2A |