Part Details for KAM21JR71C224KL by Kyocera AVX Components
Overview of KAM21JR71C224KL by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM21JR71C224KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM21JR71C224KL
|
Avnet Americas | Cap Ceramic 0.22uF 16V X7R 10% SMD 0805 125?C Embossed T/R - Tape and Reel (Alt: KAM21JR71C224KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAM21JR71C224KL
|
Avnet Americas | Cap Ceramic 0.22uF 16V X7R 10% SMD 0805 125?C Embossed T/R - Tape and Reel (Alt: KAM21JR71C224KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0752 | Buy Now |
DISTI #
581-KAM21JR71C224KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .22uF X7R 0805 1 0% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0310 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0295 | Buy Now |
DISTI #
KAM21JR71C224KL
|
TME | Capacitor: ceramic, MLCC, 220nF, 16V, X7R, ±10%, SMD, 0805 Min Qty: 10000 | 0 |
|
$0.0304 | RFQ |
DISTI #
KAM21JR71C224KL
|
Avnet Abacus | (Alt: KAM21JR71C224KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KAM21JR71C224KL
KAM21JR71C224KL CAD Models
KAM21JR71C224KL Part Data Attributes
|
KAM21JR71C224KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM21JR71C224KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KAM21JR71C224KL
This table gives cross-reference parts and alternative options found for KAM21JR71C224KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM21JR71C224KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A0160224KXBS02A5 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | KAM21JR71C224KL vs 0805A0160224KXBS02A5 |
0805B224K160NU | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Hitano Enterprise Corp | KAM21JR71C224KL vs 0805B224K160NU |
BC05YC224KZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21JR71C224KL vs BC05YC224KZJ1SA0 |
C0805F224K4RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | KAM21JR71C224KL vs C0805F224K4RACAUTO7411 |
CS0805KRX7R7BB224 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, | YAGEO Corporation | KAM21JR71C224KL vs CS0805KRX7R7BB224 |
0805F0160224KXBS02A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | KAM21JR71C224KL vs 0805F0160224KXBS02A |
0805J0160224KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | KAM21JR71C224KL vs 0805J0160224KXT |
C0805F224K4RAC7210 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | KAM21JR71C224KL vs C0805F224K4RAC7210 |
CL21B224KOFSNNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Samsung Electro-Mechanics | KAM21JR71C224KL vs CL21B224KOFSNNE |
BC05YC224KZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21JR71C224KL vs BC05YC224KZB1AA3 |