Part Details for KAM31BR71H154KM by Kyocera AVX Components
Overview of KAM31BR71H154KM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KAM31BR71H154KM
KAM31BR71H154KM CAD Models
KAM31BR71H154KM Part Data Attributes
|
KAM31BR71H154KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM31BR71H154KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAM31BR71H154KM
This table gives cross-reference parts and alternative options found for KAM31BR71H154KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31BR71H154KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X154K500ST-035 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Capax Technologies Inc | KAM31BR71H154KM vs 1206X154K500ST-035 |
1206X154K500SNT-035-B | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Capax Technologies Inc | KAM31BR71H154KM vs 1206X154K500SNT-035-B |
12065C154KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31BR71H154KM vs 12065C154KA79A |
1206X154K500ST-035-C | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Capax Technologies Inc | KAM31BR71H154KM vs 1206X154K500ST-035-C |
1206X154K500ST-035- | CAP,CERAMIC,150NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Capax Technologies Inc | KAM31BR71H154KM vs 1206X154K500ST-035- |
1206X154K500GT-035-A | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Capax Technologies Inc | KAM31BR71H154KM vs 1206X154K500GT-035-A |
1206X154K500SNT-035-A | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Capax Technologies Inc | KAM31BR71H154KM vs 1206X154K500SNT-035-A |
12065C154KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31BR71H154KM vs 12065C154KA77A |
1206X154K500GT-035-B | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Capax Technologies Inc | KAM31BR71H154KM vs 1206X154K500GT-035-B |
C1206C154K5RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | KAM31BR71H154KM vs C1206C154K5RAC7025 |