There are no models available for this part yet.
Overview of KB15CKG01-05-FF by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
CAD Models for KB15CKG01-05-FF by NKK Switches
Part Data Attributes for KB15CKG01-05-FF by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
GREEN-GREEN
|
Actuator Length
|
0.138 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Travel
|
2.9972 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
5V LAMP
|
Body Color
|
BLACK
|
Body Height
|
38.5064 mm
|
Body Length or Diameter
|
11.9888 mm
|
Bushing Diameter
|
0.472 inch
|
Bushing Length
|
0.559 inch
|
Bushing Type
|
M12P1
|
Center Contact Plating
|
GOLD
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD
|
Housing Material
|
NYLON
|
Illumination
|
LAMP
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
MOLDED
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Finish
|
Gold Flash (Au)
|
Terminal Length
|
0.197 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesMiniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Green; illumination color: Incandescent, Green; illumination voltage: 5 VAC; Mounting Type: Panel Mount, Front; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.30mm Dia; Rating: 0.4; Illumination: IlluminatedVS
-
Alternate Parts for KB15CKG01-05-FF
This table gives cross-reference parts and alternative options found for KB15CKG01-05-FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB15CKG01-05-FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2011SB3G01-CH | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | KB15CKG01-05-FF vs MB2011SB3G01-CH |
MB2011SB3G01-BA | Large Bushing Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; ingress protection: IP67 - Dust Tight, Waterproof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | KB15CKG01-05-FF vs MB2011SB3G01-BA |
MB2011SB3G01-CB | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | KB15CKG01-05-FF vs MB2011SB3G01-CB |
MB2011SB3G01-DB | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | KB15CKG01-05-FF vs MB2011SB3G01-DB |
MB2011SB3G01-BE | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | KB15CKG01-05-FF vs MB2011SB3G01-BE |
MB2011SB3G01-BG | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | KB15CKG01-05-FF vs MB2011SB3G01-BG |
MB2011SB3G01-DA | Large Bushing Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; ingress protection: IP67 - Dust Tight, Waterproof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | KB15CKG01-05-FF vs MB2011SB3G01-DA |
MB2011SB3G01-CC | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | KB15CKG01-05-FF vs MB2011SB3G01-CC |
MB2011SB3G01-CG | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | KB15CKG01-05-FF vs MB2011SB3G01-CG |
MB2011SB3G01-CE | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | KB15CKG01-05-FF vs MB2011SB3G01-CE |