Part Details for KB224-1 by Jonard Tools
Overview of KB224-1 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB224-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B5408
|
Newark | Wire Wrap, Bit, Regular, 22Awg, Wrap Tool Type:Bit, Wire Wrap Style:Standard, Terminal Diagonal Min:0.054", Terminal Diagonal Max:0.073", Wire Size Awg Min:24Awg, Wire Size Awg Max:22Awg, Product Range:-, Wrap Terminal Hole Depth:1" Rohs Compliant: Yes |Ok Industries KB224-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9500 | Buy Now |
DISTI #
KB224-1-ND
|
DigiKey | WIRE WRAPPING BIT 22-24 AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$62.9500 / $67.1300 | Buy Now |
DISTI #
801-KB224-1
|
Mouser Electronics | Wire Wrap Tools WIRE WRAPPING BIT 22-24 AWG | 2 |
|
$63.9500 | Buy Now |
DISTI #
70176643
|
RS | WIRE WRAPPING BIT, 22-24 AWG | Jonard KB224-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.4700 / $63.9500 | RFQ |
|
Onlinecomponents.com | Wire Wrapping Bit - 22-24 Awg | 0 |
|
$63.9500 / $74.5900 | Buy Now |