Part Details for KB224 by Jonard Tools
Overview of KB224 by Jonard Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10F7513
|
Newark | Wire Wrap, Bit, Regular, 22Awg, Wrap Tool Type:Bit, Wire Wrap Style:Standard, Terminal Diagonal Min:0.054", Terminal Diagonal Max:0.073", Wire Size Awg Min:24Awg, Wire Size Awg Max:22Awg, Product Range:- Rohs Compliant: Yes |Jonard Tools KB224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9500 | Buy Now |
DISTI #
801-KB224
|
Mouser Electronics | Wire Wrap Tools 22-24AWG BIT RoHS: Compliant | 6 |
|
$63.9500 | Buy Now |
DISTI #
71135499
|
RS | WIRE WRAPPING BIT, 22-24 AWG | Jonard KB224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.4700 / $63.9500 | RFQ |
|
Onlinecomponents.com | Wire Wrapping Bit - 22-24 Awg |
1 In Stock |
|
$63.9500 / $74.5900 | Buy Now |
DISTI #
1046548
|
element14 Asia-Pacific | 10F7513 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$66.0594 / $78.3830 | Buy Now |
DISTI #
1046548
|
Farnell | WIRE WRAP, BIT, REGULAR, 22AWG RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Each | 0 |
|
$68.0131 | Buy Now |
|
Master Electronics | Wire Wrapping Bit - 22-24 Awg |
1 In Stock |
|
$63.9500 / $74.5900 | Buy Now |