KC3225A50.0000C3GE00
KYOCERA Corporation
Description: CMOS Output Clock Oscillator, 1.5MHz Min, 125MHz Max, 50MHz Nom, CMOS

Overview of KC3225A50.0000C3GE00 by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for KC3225A50.0000C3GE00 by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KC3225A50.0000C3GE00 by KYOCERA Corporation

KC3225A50.0000C3GE00
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
compliant
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
125 MHz
Operating Frequency-Min
1.5 MHz
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Low Current-Max
4 mA
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.09X.12,86/63
Qualification Status
Not Qualified
Supply Current-Max
25 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. KC3225A50.0000C3GE00
    KYOCERA Corporation
    CMOS Output Clock Oscillator, 1.5MHz Min, 125MHz Max, 50MHz Nom, CMOS
    VS

Related Parts for KC3225A50.0000C3GE00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KC3225A50.0000C3GE00 by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KC3225A50.0000C3GE00 by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of KC3225A50.0000C3GE00 would you like to use for your alert(s)?
  • Please alert me when KC3225A50.0000C3GE00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KC3225A50.0000C3GE00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KC3225A50.0000C3GE00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KC3225A50.0000C3GE00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KC3225A50.0000C3GE00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KC3225A50.0000C3GE00 by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: