Part Details for KCSC03-105 by Kingbright
Overview of KCSC03-105 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCSC03-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3237
|
Newark | Smd Disp 0.3" Common Cathode Red, Led Color:Red, Forward Current If:30Ma, Forward Voltage:1.95V, Luminous Intensity:27Mcd, No. Of Digits/Alpha:1, Character Size:7.62Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Kingbright KCSC03-105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$1.4300 / $2.9300 | Buy Now |
DISTI #
KCSC03-105
|
Avnet Abacus | Displays Segmented Panel 1DIGIT 8LED Red 10-Pin SMD T/R (Alt: KCSC03-105) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2001753
|
element14 Asia-Pacific | SMD DISP 0.3" CMN CATH RED RoHS: Compliant Min Qty: 1 Container: Each | 298 |
|
$1.7923 / $3.1952 | Buy Now |
DISTI #
2001753
|
Farnell | SMD DISP 0.3" CMN CATH RED RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 298 |
|
$2.1756 / $3.2635 | Buy Now |
Part Details for KCSC03-105
KCSC03-105 CAD Models
KCSC03-105 Part Data Attributes
|
KCSC03-105
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KCSC03-105
Kingbright
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Hyper Red, 7.62mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm |