Part Details for KD10-CA800-2PL-1DV by Japan Aviation Electronics Industry Limited
Overview of KD10-CA800-2PL-1DV by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for KD10-CA800-2PL-1DV
KD10-CA800-2PL-1DV CAD Models
KD10-CA800-2PL-1DV Part Data Attributes:
|
KD10-CA800-2PL-1DV
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
KD10-CA800-2PL-1DV
Japan Aviation Electronics Industry Limited
Board Connector, 1 Contact(s), 1 Row(s), Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Total Number of Contacts | 1 |
Alternate Parts for KD10-CA800-2PL-1DV
This table gives cross-reference parts and alternative options found for KD10-CA800-2PL-1DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD10-CA800-2PL-1DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90639-001 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | KD10-CA800-2PL-1DV vs 90639-001 |
73477-101LF | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | KD10-CA800-2PL-1DV vs 73477-101LF |
MTL2F8401-6-001-101 | Board Connector, 1 Contact(s), 1 Row(s), Female, IDC Terminal | Stocko Contact GmbH & Co Kg | KD10-CA800-2PL-1DV vs MTL2F8401-6-001-101 |
801-99-001-20-001 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | KD10-CA800-2PL-1DV vs 801-99-001-20-001 |
310-93-101-41-105 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | KD10-CA800-2PL-1DV vs 310-93-101-41-105 |
63739-34 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | KD10-CA800-2PL-1DV vs 63739-34 |
63739-27 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | KD10-CA800-2PL-1DV vs 63739-27 |
F32FSS-01V-KY | Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | KD10-CA800-2PL-1DV vs F32FSS-01V-KY |
KD20-RRP1-F-0 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | KD10-CA800-2PL-1DV vs KD20-RRP1-F-0 |
851-44-001-20-001000 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | KD10-CA800-2PL-1DV vs 851-44-001-20-001000 |