Part Details for KDC302-RRL by Khatod Optoelectronic Srl
Overview of KDC302-RRL by Khatod Optoelectronic Srl
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KDC302-RRL
KDC302-RRL CAD Models
KDC302-RRL Part Data Attributes
|
KDC302-RRL
Khatod Optoelectronic Srl
Buy Now
Datasheet
|
Compare Parts:
KDC302-RRL
Khatod Optoelectronic Srl
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KHATOD OPTOELECTRONIC SRL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
Number of LEDs in Array | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 700 nm |