Part Details for KDINTEL386DX33 by Intel Corporation
Overview of KDINTEL386DX33 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for KDINTEL386DX33
KDINTEL386DX33 CAD Models
KDINTEL386DX33 Part Data Attributes
|
KDINTEL386DX33
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KDINTEL386DX33
Intel Corporation
Microprocessor, 32-Bit, 33MHz, CMOS, PQFP132, PLASTIC, QFP-132
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC DATA BUS SIZING; EMULATION HARDWARE; BARREL SHIFTER; NUMERIC COPROCESSOR INTERFACE | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 132 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.32 mm | |
Speed | 33 MHz | |
Supply Current-Max | 390 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for KDINTEL386DX33
This table gives cross-reference parts and alternative options found for KDINTEL386DX33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDINTEL386DX33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NG80386DX-20 | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | KDINTEL386DX33 vs NG80386DX-20 |
5962F0150202QZA | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | KDINTEL386DX33 vs 5962F0150202QZA |
NG80L960JF-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | KDINTEL386DX33 vs NG80L960JF-25 |
5962G0150202VZX | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | KDINTEL386DX33 vs 5962G0150202VZX |
KUINTEL386DX20 | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | KDINTEL386DX33 vs KUINTEL386DX20 |
5962-8603204YX | Microprocessor, 32-Bit, 25MHz, HCMOS, LCC-132 | Teledyne e2v | KDINTEL386DX33 vs 5962-8603204YX |
NG80960JC-33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | KDINTEL386DX33 vs NG80960JC-33 |
IDT79R3001-33G | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA144, CAVITY UP, PGA-144 | Integrated Device Technology Inc | KDINTEL386DX33 vs IDT79R3001-33G |
KD80386DX33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP132, 0.635 MM PITCH, PLASTIC, QFP-132 | Intel Corporation | KDINTEL386DX33 vs KD80386DX33 |
UT1750AR16GCXH | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CPGA144, PGA-144 | Cobham PLC | KDINTEL386DX33 vs UT1750AR16GCXH |