Part Details for KDZ33EVY by KEC
Overview of KDZ33EVY by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for KDZ33EVY
KDZ33EVY CAD Models
KDZ33EVY Part Data Attributes:
|
KDZ33EVY
KEC
Buy Now
Datasheet
|
Compare Parts:
KDZ33EVY
KEC
Zener Diode, 32.97V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | ESC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 32.97 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.49% | |
Working Test Current | 2 mA |
Alternate Parts for KDZ33EVY
This table gives cross-reference parts and alternative options found for KDZ33EVY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZ33EVY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZ33B | Zener Diode, 33V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | KDZ33EVY vs EDZ33B |
EDZV33BT2R | Zener Diode, | ROHM Semiconductor | KDZ33EVY vs EDZV33BT2R |
EDZV30B | Zener Diode, 30V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | KDZ33EVY vs EDZV30B |
EDZ33B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | KDZ33EVY vs EDZ33B |
EDZ30B | Zener Diode, 30V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | KDZ33EVY vs EDZ30B |
EDZVFH33B | Zener Diode, | ROHM Semiconductor | KDZ33EVY vs EDZVFH33B |
KDZ30EV-Y | Zener Diode, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ33EVY vs KDZ30EV-Y |
EDZ30B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | KDZ33EVY vs EDZ30B |
KDZ30EVY | Zener Diode, 29.94V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ33EVY vs KDZ30EVY |
EDZFH33B | Zener Diode, 33V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | KDZ33EVY vs EDZFH33B |