Part Details for KDZ5.6EVY by KEC
Overview of KDZ5.6EVY by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for KDZ5.6EVY
KDZ5.6EVY CAD Models
KDZ5.6EVY Part Data Attributes
|
KDZ5.6EVY
KEC
Buy Now
Datasheet
|
Compare Parts:
KDZ5.6EVY
KEC
Zener Diode, 5.61V V(Z), 2.14%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | ESC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.61 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.14% | |
Working Test Current | 5 mA |
Alternate Parts for KDZ5.6EVY
This table gives cross-reference parts and alternative options found for KDZ5.6EVY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZ5.6EVY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZ5.6CE | Zener Diode, 5.6V V(Z), 2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ5.6EVY vs KDZ5.6CE |
EDZV5.6BT2R | Zener Diode, | ROHM Semiconductor | KDZ5.6EVY vs EDZV5.6BT2R |
EDZVFH5.6B | Zener Diode, | ROHM Semiconductor | KDZ5.6EVY vs EDZVFH5.6B |
KDZ5.6EV-Y | Zener Diode, 5.61V V(Z), 2.14%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ5.6EVY vs KDZ5.6EV-Y |
EDZTE615.6B | Zener Diode, 5.6V V(Z), 2%, 0.1W, | ROHM Semiconductor | KDZ5.6EVY vs EDZTE615.6B |
EDZVT2R5.6B | Zener Diode, 5.6V V(Z), 2%, 0.15W, | ROHM Semiconductor | KDZ5.6EVY vs EDZVT2R5.6B |