Part Details for KDZ6.8CE by KEC
Overview of KDZ6.8CE by KEC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for KDZ6.8CE
KDZ6.8CE CAD Models
KDZ6.8CE Part Data Attributes
|
KDZ6.8CE
KEC
Buy Now
Datasheet
|
Compare Parts:
KDZ6.8CE
KEC
Zener Diode, 6.8V V(Z), 2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | ESC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for KDZ6.8CE
This table gives cross-reference parts and alternative options found for KDZ6.8CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZ6.8CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZFH6.8B | Zener Diode, 6.8V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | KDZ6.8CE vs EDZFH6.8B |
EDZV6.8BT2R | Zener Diode, | ROHM Semiconductor | KDZ6.8CE vs EDZV6.8BT2R |
KDZ6.8EVY | Zener Diode, 6.79V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ6.8CE vs KDZ6.8EVY |
KDZ6.8EV-Y | Zener Diode, 6.79V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ6.8CE vs KDZ6.8EV-Y |
KDZ7.5EV-Y | Zener Diode, 7.44V V(Z), 2.15%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ6.8CE vs KDZ7.5EV-Y |
EDZ6.8B | Zener Diode, 6.8V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | KDZ6.8CE vs EDZ6.8B |