-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4796
|
Newark | Zener Diode, Aec-Q101, 1W, Sod-123Fl, Zener Voltage Vz Typ:150V, Power Dissipation Pd:1W, Diode Case Style:Sod-123Fl, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Kdzlvtf Series, Automotive Rohs Compliant: Yes |Rohm KDZLVTFTR150 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1285 |
|
$0.1720 / $0.4580 | Buy Now |
DISTI #
KDZLVTFTR150CT-ND
|
DigiKey | DIODE ZENER 150V 1W SOD123FL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
284 In Stock |
|
$0.1237 / $0.4400 | Buy Now |
DISTI #
KDZLVTFTR150
|
Avnet Americas | Zener Diodes (Corresponds To AEC-Q101)A - Tape and Reel (Alt: KDZLVTFTR150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1267 / $0.1445 | Buy Now |
DISTI #
755-KDZLVTFTR150
|
Mouser Electronics | Zener Diodes 140-160Vz(V) 2Iz(mA) AEC-Q101 Qualified | 2660 |
|
$0.1230 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1286 | Buy Now |
|
Quest Components | 3803 |
|
$0.2415 / $0.6900 | Buy Now | |
DISTI #
KDZLVTFTR150
|
TME | Diode: Zener, 1W, 150V, SMD, reel,tape, SOD123F, single diode, 5uA Min Qty: 5 | 0 |
|
$0.0810 / $0.1570 | RFQ |
|
Ameya Holding Limited | DIODE ZENER 150V 1W SOD123FL Min Qty: 1 | 300-Authorized Distributor |
|
$0.1303 / $0.4900 | Buy Now |
DISTI #
KDZLVTFTR150
|
Avnet Silica | Zener Diodes (Corresponds To AEC-Q101)A (Alt: KDZLVTFTR150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 1774 |
|
$0.1380 / $0.3240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDZLVTFTR150
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZLVTFTR150
ROHM Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 150 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for KDZLVTFTR150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZLVTFTR150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZLVTR150 | Zener Diode, 150V V(Z), 6.67%, 1W, Silicon, Unidirectional, SC-109B, SOD-123FL, 2 PIN | ROHM Semiconductor | KDZLVTFTR150 vs KDZLVTR150 |