-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4816
|
Newark | Zener Diode, Aec-Q101, 1W, Sod-123Fl, Zener Voltage Vz Typ:22V, Power Dissipation Pd:1W, Diode Case Style:Sod-123Fl, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Kdzvtf Series, Automotive Rohs Compliant: Yes |Rohm KDZVTFTR22B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1410 / $0.4780 | Buy Now |
DISTI #
KDZVTFTR22BCT-ND
|
DigiKey | DIODE ZENER 23.25V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2410 In Stock |
|
$0.0997 / $0.4600 | Buy Now |
DISTI #
KDZVTFTR22B
|
Avnet Americas | Diode Zener Single 23.25V 1000mW 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: KDZVTFTR22B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1011 / $0.1153 | Buy Now |
DISTI #
755-KDZVTFTR22B
|
Mouser Electronics | Zener Diodes 22-24.5V 10mA SOD-123FL, PMDU RoHS: Compliant | 4132 |
|
$0.0990 / $0.4600 | Buy Now |
|
Future Electronics | Zener Diodes 22-24.5V 10mA SOD-123FL, PMDU RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1050 / $0.1120 | Buy Now |
|
Quest Components | 2333 |
|
$0.2320 / $0.5800 | Buy Now | |
DISTI #
KDZVTFTR22B
|
TME | Diode: Zener, 1W, 22V, SMD, reel,tape, SOD123F, single diode, 10uA Min Qty: 5 | 0 |
|
$0.0890 / $0.1580 | RFQ |
DISTI #
KDZVTFTR22B
|
Avnet Asia | Diode Zener Single 23.25V 1000mW 2-Pin SOD-123FL Emboss T/R (Alt: KDZVTFTR22B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
KDZVTFTR22B
|
Avnet Silica | Diode Zener Single 23.25V 1000mW 2-Pin SOD-123FL Emboss T/R (Alt: KDZVTFTR22B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2917 |
|
$0.1160 / $0.4470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDZVTFTR22B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZVTFTR22B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.38% | |
Working Test Current | 10 mA |
This table gives cross-reference parts and alternative options found for KDZVTFTR22B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZVTFTR22B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTZTFTE2522B | Zener Diode, | ROHM Semiconductor | KDZVTFTR22B vs PTZTFTE2522B |
PDZVTFTR22B | Zener Diode, | ROHM Semiconductor | KDZVTFTR22B vs PDZVTFTR22B |
PDZVTR22B | Zener Diode, | ROHM Semiconductor | KDZVTFTR22B vs PDZVTR22B |