Part Details for KE7212A1 by Powerex Power Semiconductors
Overview of KE7212A1 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KE7212A1
KE7212A1 CAD Models
KE7212A1 Part Data Attributes
|
KE7212A1
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KE7212A1
Powerex Power Semiconductors
Power Bipolar Transistor, 15A I(C), 1200V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin, D43, 17 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-PUFM-D17 | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 75 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-PUFM-D17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 155 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 2500 ns | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |
Alternate Parts for KE7212A1
This table gives cross-reference parts and alternative options found for KE7212A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KE7212A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QM15TB-24 | Power Bipolar Transistor, 15A I(C), 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin, MODULE-17 | Mitsubishi Electric | KE7212A1 vs QM15TB-24 |