-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulators with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8544
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics KF33BD-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.7190 / $0.7620 | Buy Now |
DISTI #
25M9948
|
Newark | Ldo, Fixed, 3.3V, 1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:5.3V, Input Voltage Max:20V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:1A Rohs Compliant: Yes |Stmicroelectronics KF33BD-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 155 |
|
$0.1230 | Buy Now |
DISTI #
04X6318
|
Newark | Fixed Ldo Voltage Regulator, 5.3V To 20V, 400Mv Dropout, 3.3Vout, 1Aout, Soic-8 Rohs Compliant: Yes |Stmicroelectronics KF33BD-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.7090 | Buy Now |
DISTI #
56P7636
|
Newark | Power Management |Stmicroelectronics KF33BD-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6780 | Buy Now |
DISTI #
497-7757-1-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1857 In Stock |
|
$0.5746 / $1.4800 | Buy Now |
DISTI #
KF33BD-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 8-Pin SO N T/R - Tape and Reel (Alt: KF33BD-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.5267 | Buy Now |
DISTI #
25M9948
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 25M9948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 155 Partner Stock |
|
$1.2100 / $1.7000 | Buy Now |
DISTI #
511-KF33BD-TR
|
Mouser Electronics | LDO Voltage Regulators 3.3V 0.5A Positive RoHS: Compliant | 20375 |
|
$0.5550 / $1.1500 | Buy Now |
DISTI #
E02:0323_00208379
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2406 | Europe - 2500 |
|
$0.4511 / $0.4556 | Buy Now |
DISTI #
V72:2272_06552013
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 8-Pin SO N T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2408 Container: Cut Strips | Americas - 1989 |
|
$0.5404 / $1.0363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KF33BD-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
KF33BD-TR
STMicroelectronics
Very low drop voltage regulators with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |