-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulators with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7841
|
Newark | Fixed Ldo Voltage Regulator, 5.3V To 20V, 400Mv Dropout, 3.3Vout, 1Aout, To-252-3 Rohs Compliant: Yes |Stmicroelectronics KF33BDT-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6282 |
|
$0.8690 / $1.8100 | Buy Now |
DISTI #
27AC7137
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics KF33BDT-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6840 | Buy Now |
DISTI #
497-1148-1-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2702 In Stock |
|
$0.6074 / $1.5700 | Buy Now |
DISTI #
KF33BDT-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: KF33BDT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KF33BDT-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: KF33BDT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4934 / $0.5146 | Buy Now |
DISTI #
KF33BDT-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: KF33BDT-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4616 / $0.5252 | Buy Now |
DISTI #
511-KF33BDT-TR
|
Mouser Electronics | LDO Voltage Regulators 3.3V 0.5A Positive RoHS: Compliant | 13308 |
|
$0.6440 / $1.5700 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulators with inhibit RoHS: Compliant Min Qty: 1 | 13308 |
|
$0.8800 / $1.5400 | Buy Now |
|
Future Electronics | KF33 Series 500 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.5950 / $0.6400 | Buy Now |
|
Future Electronics | KF33 Series 500 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KF33BDT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
KF33BDT-TR
STMicroelectronics
Very low drop voltage regulators with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for KF33BDT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF33BDT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2989AILDX-3.3/NOPB | Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-WSON -40 to 125 | Texas Instruments | KF33BDT-TR vs LP2989AILDX-3.3/NOPB |
LP2989AILDX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, PDSO8, LLP-8 | Texas Instruments | KF33BDT-TR vs LP2989AILDX-3.3 |
LP2989AILD-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, PDSO8, LLP-8 | Texas Instruments | KF33BDT-TR vs LP2989AILD-3.3 |
KF30BDT-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | KF33BDT-TR vs KF30BDT-TR |
LP2989AILD-3.3/NOPB | 500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125 | Texas Instruments | KF33BDT-TR vs LP2989AILD-3.3/NOPB |
KF30BDT | 3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PDSO8, DPAK-3 | STMicroelectronics | KF33BDT-TR vs KF30BDT |