Part Details for KF33BDT by STMicroelectronics
Overview of KF33BDT by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF33BDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 331 |
|
RFQ |
Part Details for KF33BDT
KF33BDT CAD Models
KF33BDT Part Data Attributes
|
KF33BDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
KF33BDT
STMicroelectronics
3.3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PDSO8, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SMSIP3H,.38,90TB | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for KF33BDT
This table gives cross-reference parts and alternative options found for KF33BDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF33BDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2989AILDX-3.3/NOPB | Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-WSON -40 to 125 | Texas Instruments | KF33BDT vs LP2989AILDX-3.3/NOPB |
LP2989AILDX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, PDSO8, LLP-8 | Texas Instruments | KF33BDT vs LP2989AILDX-3.3 |
LP2989AILD-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, PDSO8, LLP-8 | Texas Instruments | KF33BDT vs LP2989AILD-3.3 |
KF30BDT-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | KF33BDT vs KF30BDT-TR |
LP2989AILD-3.3/NOPB | 500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125 | Texas Instruments | KF33BDT vs LP2989AILD-3.3/NOPB |
KF30BDT | 3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PDSO8, DPAK-3 | STMicroelectronics | KF33BDT vs KF30BDT |