Part Details for KFS/TBR/AE1S6 by ITT Interconnect Solutions
Overview of KFS/TBR/AE1S6 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KFS/TBR/AE1S6
KFS/TBR/AE1S6 CAD Models
KFS/TBR/AE1S6 Part Data Attributes
|
KFS/TBR/AE1S6
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KFS/TBR/AE1S6
ITT Interconnect Solutions
Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-28840 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 42 |
Alternate Parts for KFS/TBR/AE1S6
This table gives cross-reference parts and alternative options found for KFS/TBR/AE1S6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KFS/TBR/AE1S6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIRTB28-20P | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | KFS/TBR/AE1S6 vs CIRTB28-20P |
BFR32-9P1 | Circular Connector Adapter, 14 Contact(s), Male-Male | ITT Interconnect Solutions | KFS/TBR/AE1S6 vs BFR32-9P1 |
KFS/TBR/AE1P1 | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Male | ITT Interconnect Solutions | KFS/TBR/AE1S6 vs KFS/TBR/AE1P1 |
CIRTB32-59P | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | KFS/TBR/AE1S6 vs CIRTB32-59P |
KFS/TBR/EE1P2 | Circular Connector Adapter, 42 Contact(s), Steel, Male-Male | ITT Interconnect Solutions | KFS/TBR/AE1S6 vs KFS/TBR/EE1P2 |
CIRTBFP32-59P | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | KFS/TBR/AE1S6 vs CIRTBFP32-59P |
KFS/TBR/CE1P5 | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Male | ITT Interconnect Solutions | KFS/TBR/AE1S6 vs KFS/TBR/CE1P5 |
CIRTB36-78P | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | KFS/TBR/AE1S6 vs CIRTB36-78P |
KFS/TBR/AE1P4 | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Male | ITT Interconnect Solutions | KFS/TBR/AE1S6 vs KFS/TBR/AE1P4 |
KFS/TBR/EE1P5 | Circular Connector Adapter, 42 Contact(s), Steel, Male-Male | ITT Interconnect Solutions | KFS/TBR/AE1S6 vs KFS/TBR/EE1P5 |