Part Details for KGF15AR71E104JT by Kyocera AVX Components
Overview of KGF15AR71E104JT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF15AR71E104JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF15AR71E104JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGF15AR71E104JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 | Buy Now |
DISTI #
KGF15AR71E104JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGF15AR71E104JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGF15AR71E104JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 25V 5% 0603 RoHS: Compliant | 11955 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0808 | Buy Now |
DISTI #
06033C104JAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF15AR71E104JT NW G LOB PN 25V 0.1uF X7R A 581-KGF15AR71E104JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0133 / $0.0142 | Buy Now |
DISTI #
C1S127010773572
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 12000 |
|
$0.0768 | Buy Now |
Part Details for KGF15AR71E104JT
KGF15AR71E104JT CAD Models
KGF15AR71E104JT Part Data Attributes
|
KGF15AR71E104JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF15AR71E104JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGF15AR71E104JT
This table gives cross-reference parts and alternative options found for KGF15AR71E104JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF15AR71E104JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC033C104JZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR71E104JT vs BC033C104JZT3SA1 |
BC033C104JZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR71E104JT vs BC033C104JZT1AA1 |
BC033C104JZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR71E104JT vs BC033C104JZT1SA1 |
AP033C104JQB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR71E104JT vs AP033C104JQB2A |
250R14W104JV4R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Johanson Dielectrics Inc | KGF15AR71E104JT vs 250R14W104JV4R |
BC033C104JZJ6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR71E104JT vs BC033C104JZJ6AA3 |
BC033C104JZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR71E104JT vs BC033C104JZT6AA1 |
VJ0603Y104JXXAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Vishay Intertechnologies | KGF15AR71E104JT vs VJ0603Y104JXXAR2MP |
BC033C104JZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR71E104JT vs BC033C104JZB3SA0 |
BC033C104JZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR71E104JT vs BC033C104JZB9AA3 |