Part Details for KGF21KR72A474KU by Kyocera AVX Components
Overview of KGF21KR72A474KU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF21KR72A474KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGF21KR72A474KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 100V 10% 0805 RoHS: Compliant | 0 |
|
$0.1470 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1436 | Buy Now |
DISTI #
08051C474KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF21KR72A474KU NW GLOB PN 100V 0.47uF X7R 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1490 / $0.1580 | Buy Now |
DISTI #
KGF21KR72A474KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 100V 10% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1530 / $0.1750 | Buy Now |
DISTI #
KGF21KR72A474KU
|
TME | Capacitor: ceramic, MLCC, 470nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0416 | RFQ |
DISTI #
KGF21KR72A474KU
|
Avnet Abacus | Cap Ceramic 0.47uF 100V X7R 10% SMD 0805 125�C Embossed T/R (Alt: KGF21KR72A474KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGF21KR72A474KU
KGF21KR72A474KU CAD Models
KGF21KR72A474KU Part Data Attributes:
|
KGF21KR72A474KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF21KR72A474KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGF21KR72A474KU
This table gives cross-reference parts and alternative options found for KGF21KR72A474KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF21KR72A474KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU051C474KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21KR72A474KU vs AU051C474KAG9A |
LD051C474KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21KR72A474KU vs LD051C474KAX9A |
ESD51C474K4Z4A26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Kyocera AVX Components | KGF21KR72A474KU vs ESD51C474K4Z4A26 |
KAM21KR72A474KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21KR72A474KU vs KAM21KR72A474KU |
AU051C474KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21KR72A474KU vs AU051C474KA79A |
LD051C474KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21KR72A474KU vs LD051C474KAB9A |
KAM21KR72A474KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21KR72A474KU vs KAM21KR72A474KL |
KAF21KR72A474KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 470000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21KR72A474KU vs KAF21KR72A474KU |