Part Details for KGF31GR71H105KU by Kyocera AVX Components
Overview of KGF31GR71H105KU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF31GR71H105KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGF31GR71H105KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 50V 10% 1206 RoHS: Compliant | 0 |
|
$0.2440 / $0.2700 | Order Now |
DISTI #
V36:1790_07468178
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2207 | Americas - 78000 |
|
$0.1225 / $0.2516 | Buy Now |
DISTI #
E02:0323_01158000
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2402 | Europe - 6000 |
|
$0.2203 / $0.2339 | Buy Now |
DISTI #
V72:2272_07468178
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips | Americas - 5 |
|
$0.2693 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
DISTI #
12065C105KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF31GR71H105KU 50V 1uF X7R 1206 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2390 | Buy Now |
DISTI #
KGF31GR71H105KU
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0559 | RFQ |
DISTI #
KGF31GR71H105KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGF31GR71H105KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGF31GR71H105KU
KGF31GR71H105KU CAD Models
KGF31GR71H105KU Part Data Attributes:
|
KGF31GR71H105KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF31GR71H105KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGF31GR71H105KU
This table gives cross-reference parts and alternative options found for KGF31GR71H105KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF31GR71H105KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R500-105KN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KGF31GR71H105KU vs C1206X7R500-105KN6D |
C1206X7R500-105KN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KGF31GR71H105KU vs C1206X7R500-105KN6U |
KAF31GR71H105KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1000000uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR71H105KU vs KAF31GR71H105KU |
12065C105KAR6-EM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR71H105KU vs 12065C105KAR6-EM |
C1206X7R500-105KN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KGF31GR71H105KU vs C1206X7R500-105KN6R |
LD065C105KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR71H105KU vs LD065C105KAX9A |
1206B105K500NGX072 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Knowles Capacitors | KGF31GR71H105KU vs 1206B105K500NGX072 |
KAM31GR71H105KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR71H105KU vs KAM31GR71H105KL |
1206B105K500YX072 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Knowles Capacitors | KGF31GR71H105KU vs 1206B105K500YX072 |
C1206X7R500-105KN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KGF31GR71H105KU vs C1206X7R500-105KN6P |