Part Details for KGF43GR71H684KV by Kyocera AVX Components
Overview of KGF43GR71H684KV by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF43GR71H684KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGF43GR71H684KVCT-ND
|
DigiKey | CAP CER 0.68UF 50V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7671 | Buy Now |
DISTI #
581-KGF43GR71H684KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COMMERCIAL RoHS: Compliant | 0 |
|
$0.6710 / $0.7520 | Order Now |
DISTI #
P40:2555_16829939
|
Arrow Electronics | Cap Ceramic 0.68uF 50V X7R 10% Pad SMD 1812 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Europe - 6000 |
|
$0.3000 / $0.3727 | Buy Now |
DISTI #
V72:2272_10677040
|
Arrow Electronics | Cap Ceramic 0.68uF 50V X7R 10% Pad SMD 1812 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1919 Container: Cut Strips | Americas - 900 |
|
$0.2820 / $0.3737 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5490 | Buy Now |
DISTI #
KGF43GR71H684KV
|
TME | Capacitor: ceramic, MLCC, 680nF, 50V, X7R, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.2160 | RFQ |
DISTI #
KGF43GR71H684KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 50 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGF43GR71H684KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGF43GR71H684KV
KGF43GR71H684KV CAD Models
KGF43GR71H684KV Part Data Attributes:
|
KGF43GR71H684KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF43GR71H684KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGF43GR71H684KV
This table gives cross-reference parts and alternative options found for KGF43GR71H684KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF43GR71H684KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP125C684KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGF43GR71H684KV vs AP125C684KQU2A |
AP125C684KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGF43GR71H684KV vs AP125C684KQU4A |