Part Details for KGF43ZR72A224KV by Kyocera AVX Components
Overview of KGF43ZR72A224KV by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF43ZR72A224KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGF43ZR72A224KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT STD MB CMAP - FN RoHS: Compliant | 0 |
|
$0.4050 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4040 | Buy Now |
DISTI #
KGF43ZR72A224KV
|
TME | Capacitor: ceramic, MLCC, 220nF, 100V, X7R, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.2160 | RFQ |
DISTI #
KGF43ZR72A224KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGF43ZR72A224KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGF43ZR72A224KV
KGF43ZR72A224KV CAD Models
KGF43ZR72A224KV Part Data Attributes:
|
KGF43ZR72A224KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF43ZR72A224KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGF43ZR72A224KV
This table gives cross-reference parts and alternative options found for KGF43ZR72A224KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF43ZR72A224KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP121C224KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGF43ZR72A224KV vs AP121C224KQU4A |
KAF43ZR72A224KV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGF43ZR72A224KV vs KAF43ZR72A224KV |
AP121C224KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGF43ZR72A224KV vs AP121C224KQU2A |
X7R224K100V1812 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812 | Jyh Hsu Electronics Co Ltd | KGF43ZR72A224KV vs X7R224K100V1812 |
C4532X7R224KHPS | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812 | Darfon Corporation | KGF43ZR72A224KV vs C4532X7R224KHPS |